Part Details for CPF1206F3K01E by TE Connectivity
Overview of CPF1206F3K01E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206F3K01E
CPF1206F3K01E CAD Models
CPF1206F3K01E Part Data Attributes
|
CPF1206F3K01E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206F3K01E
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 1%, 25ppm, 3010ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206F3K01E
This table gives cross-reference parts and alternative options found for CPF1206F3K01E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206F3K01E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1206-8W-E-3011FT | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF1206F3K01E vs TFCR1206-8W-E-3011FT |
NTRA12F3011CTRQYF | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206F3K01E vs NTRA12F3011CTRQYF |
TE06G3011FC | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206F3K01E vs TE06G3011FC |
RN73F2B3011F | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | CPF1206F3K01E vs RN73F2B3011F |
TC0625F3011T4E | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206F3K01E vs TC0625F3011T4E |
NTRA12F3011CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206F3K01E vs NTRA12F3011CTR1KQYF |
AR06FTC3011 | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206F3K01E vs AR06FTC3011 |
PRC1206TTC25W3.01K+-1% | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206F3K01E vs PRC1206TTC25W3.01K+-1% |
RN12F3011CT1-25 | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206F3K01E vs RN12F3011CT1-25 |
TC0625F3011E5E | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206F3K01E vs TC0625F3011E5E |