Part Details for CPF1206F2R15C by TE Connectivity
Overview of CPF1206F2R15C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206F2R15C
CPF1206F2R15C CAD Models
CPF1206F2R15C Part Data Attributes
|
CPF1206F2R15C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206F2R15C
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 2.15ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206F2R15C
This table gives cross-reference parts and alternative options found for CPF1206F2R15C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206F2R15C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FZ-2R15ELF | Fixed Resistor, Thin Film, 0.125W, 2.15ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Bourns Inc | CPF1206F2R15C vs CRT1206-FZ-2R15ELF |
PRC1206TC50W2.15R+-1% | Fixed Resistor, Thin Film, 0.125W, 2.15ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206F2R15C vs PRC1206TC50W2.15R+-1% |
AR12062R15+-1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 2.15ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | CPF1206F2R15C vs AR12062R15+-1%TCR50 |
CAR12062.15OHMS1%50PPM | Fixed Resistor, Thin Film, 0.125W, 2.15ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | CPF1206F2R15C vs CAR12062.15OHMS1%50PPM |
AR06FTD2R15N | Fixed Resistor, Thin Film, 0.125W, 2.15ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | CPF1206F2R15C vs AR06FTD2R15N |
NTR12F2R15DTR1KF | Fixed Resistor, Thin Film, 0.125W, 2.15ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | CPF1206F2R15C vs NTR12F2R15DTR1KF |
NTR12F2R15DTRF | Fixed Resistor, Thin Film, 0.125W, 2.15ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206F2R15C vs NTR12F2R15DTRF |
PRC1206TTC50W2.15R+-1% | Fixed Resistor, Thin Film, 0.125W, 2.15ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206F2R15C vs PRC1206TTC50W2.15R+-1% |
TFCR1206-8W-C-2R15FT | Fixed Resistor, Thin Film, 0.125W, 2.15ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CPF1206F2R15C vs TFCR1206-8W-C-2R15FT |
CPF1206F2R15C1 | Fixed Resistor, Thin Film, 0.125W, 2.15ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206F2R15C vs CPF1206F2R15C1 |