Part Details for CPF1206F2M2C by TE Connectivity
Overview of CPF1206F2M2C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206F2M2C
CPF1206F2M2C CAD Models
CPF1206F2M2C Part Data Attributes
|
CPF1206F2M2C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206F2M2C
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206F2M2C
This table gives cross-reference parts and alternative options found for CPF1206F2M2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206F2M2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2B2204F | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | CPF1206F2M2C vs RN73G2B2204F |
CPF1206F2M2C1 | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206F2M2C vs CPF1206F2M2C1 |
AR06FBD2204N | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | CPF1206F2M2C vs AR06FBD2204N |
RNCF1206FKC2M20 | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206F2M2C vs RNCF1206FKC2M20 |
AR06FTD2204 | Fixed Resistor, Thin Film, 0.5W, 2200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206F2M2C vs AR06FTD2204 |
PRC1206TTC50W2.2M+-1% | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206F2M2C vs PRC1206TTC50W2.2M+-1% |
RNCF1206FTC2M20 | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206F2M2C vs RNCF1206FTC2M20 |
AR06FTD2204N | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | CPF1206F2M2C vs AR06FTD2204N |
NTR12F2204DTRF | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF1206F2M2C vs NTR12F2204DTRF |
TFCR1206-8W-C-2204FT | Fixed Resistor, Thin Film, 0.125W, 2200000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CPF1206F2M2C vs TFCR1206-8W-C-2204FT |