Part Details for CPF1206D60K4E by TE Connectivity
Overview of CPF1206D60K4E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206D60K4E
CPF1206D60K4E CAD Models
CPF1206D60K4E Part Data Attributes
|
CPF1206D60K4E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206D60K4E
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 60400ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206D60K4E
This table gives cross-reference parts and alternative options found for CPF1206D60K4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206D60K4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR120660.4KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | CPF1206D60K4E vs CAR120660.4KOHMS0.5%25PPM |
NTRC12D6042CTRF | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF1206D60K4E vs NTRC12D6042CTRF |
TC0625D6042T5E | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206D60K4E vs TC0625D6042T5E |
TC0625D6042TCE | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206D60K4E vs TC0625D6042TCE |
TE06G6042DC | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206D60K4E vs TE06G6042DC |
PR06DTC6042 | Fixed Resistor, Thin Film, 0.5W, 60400ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206D60K4E vs PR06DTC6042 |
AR06DPC3W6042N | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206D60K4E vs AR06DPC3W6042N |
TC0625D6042ECE | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206D60K4E vs TC0625D6042ECE |
TC0625D6042E4E | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206D60K4E vs TC0625D6042E4E |
CPF1206D60K4E1 | Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206D60K4E vs CPF1206D60K4E1 |