Part Details for CPF1206D16K9D by TE Connectivity
Overview of CPF1206D16K9D by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206D16K9D
CPF1206D16K9D CAD Models
CPF1206D16K9D Part Data Attributes
|
CPF1206D16K9D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206D16K9D
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206D16K9D
This table gives cross-reference parts and alternative options found for CPF1206D16K9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206D16K9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCS1206DKS16K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | CPF1206D16K9D vs RNCS1206DKS16K9 |
PRC1206TC15W16.9K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | CPF1206D16K9D vs PRC1206TC15W16.9K+-0.5% |
TE06F1692DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | CPF1206D16K9D vs TE06F1692DT |
NTR12D1692NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | CPF1206D16K9D vs NTR12D1692NTR1KF |
PRC1206TTC15W16.9K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | CPF1206D16K9D vs PRC1206TTC15W16.9K+-0.5% |
TE06F1692DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | CPF1206D16K9D vs TE06F1692DC |