Datasheets
CPF1206B49K9C by: TE Connectivity

Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Part Details for CPF1206B49K9C by TE Connectivity

Overview of CPF1206B49K9C by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CPF1206B49K9C

CPF1206B49K9C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CPF1206B49K9C Part Data Attributes

CPF1206B49K9C TE Connectivity
Buy Now Datasheet
Compare Parts:
CPF1206B49K9C TE Connectivity Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 49900 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for CPF1206B49K9C

This table gives cross-reference parts and alternative options found for CPF1206B49K9C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B49K9C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR06BTRC2W4992 Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd CPF1206B49K9C vs AR06BTRC2W4992
RMT12R-49K9-B50 Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, RFE International Inc CPF1206B49K9C vs RMT12R-49K9-B50
TC0650B4992TCE Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CPF1206B49K9C vs TC0650B4992TCE
TE06H4992AC Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CPF1206B49K9C vs TE06H4992AC
PRC1206TC50W49.9K+-0.1% Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc CPF1206B49K9C vs PRC1206TC50W49.9K+-0.1%
AR120649K9+-0.1%TCR50 Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1206, SRT Resistor Technology Gmbh CPF1206B49K9C vs AR120649K9+-0.1%TCR50
TE06H4992BB Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CPF1206B49K9C vs TE06H4992BB
RN12B4992CT1-50 Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Cal-Chip Electronics CPF1206B49K9C vs RN12B4992CT1-50
AR06ATD4992 Fixed Resistor, Thin Film, 0.5W, 49900ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CPF1206B49K9C vs AR06ATD4992
TC0650B4992T5E Fixed Resistor, Thin Film, 0.125W, 49900ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CPF1206B49K9C vs TC0650B4992T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF1206B49K9C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF1206B49K9C by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF1206B49K9C would you like to use for your alert(s)?
  • Please alert me when CPF1206B49K9C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF1206B49K9C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF1206B49K9C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF1206B49K9C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF1206B49K9C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF1206B49K9C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: