CPF1206B44R2C
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of CPF1206B44R2C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF1206B44R2C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF1206B44R2C by TE Connectivity

CPF1206B44R2C
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
44.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. CPF1206B44R2C
    TE Connectivity
    Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CPF1206B44R2C

This table gives cross-reference parts and alternative options found for CPF1206B44R2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B44R2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR120644.2OHMS0.05%50PPM Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Riedon CPF1206B44R2C vs CAR120644.2OHMS0.05%50PPM
TE06H44R2AT Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd CPF1206B44R2C vs TE06H44R2AT
RN73G2BB44R2A Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation CPF1206B44R2C vs RN73G2BB44R2A
AR06APC2W44R2 Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd CPF1206B44R2C vs AR06APC2W44R2
NTR12A44R2DTR1KF Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, NIC Components Corp CPF1206B44R2C vs NTR12A44R2DTR1KF
AR06BBD44R2 Fixed Resistor, Thin Film, 0.5W, 44.2ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp CPF1206B44R2C vs AR06BBD44R2
TC0650B442JT5E Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CPF1206B44R2C vs TC0650B442JT5E
TC0650A442JE5E Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CPF1206B44R2C vs TC0650A442JE5E
TC0650B442JE5E Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CPF1206B44R2C vs TC0650B442JE5E
TC0650A442JT5E Fixed Resistor, Thin Film, 0.125W, 44.2ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd CPF1206B44R2C vs TC0650A442JT5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF1206B44R2C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF1206B44R2C by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF1206B44R2C would you like to use for your alert(s)?
  • Please alert me when CPF1206B44R2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF1206B44R2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF1206B44R2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF1206B44R2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF1206B44R2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF1206B44R2C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: