There are no models available for this part yet.
Overview of CPF1206B2R55E1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF1206B2R55E1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH6969
|
Newark | Res, 2R55, 0.1%, 0.125W, 1206, Thin Film Rohs Compliant: Yes |Neohm Te Connectivity CPF1206B2R55E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1813 |
|
$0.2670 / $0.5510 | Buy Now | |
DISTI #
1712-CPF1206B2R55E1CT-ND
|
DigiKey | CPF 1206 2R55 0.1% 25PPM 1K RL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4925 In Stock |
|
$0.1614 / $0.5600 | Buy Now | |
DISTI #
4-2176458-0
|
Avnet Americas | Res Thin Film 2.55Ohm 0.1% 125mW 25ppm/?C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 4-2176458-0) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1369 / $0.1546 | Buy Now | |
DISTI #
279-CPF1206B2R55E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 2R55 0.1% 25ppm 1K RL RoHS: Compliant | 995 |
|
$0.1610 / $0.5500 | Buy Now | |
Onlinecomponents.com | CPF 1206 2R55 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.1175 / $0.1756 | Buy Now | ||
Master Electronics | CPF 1206 2R55 0.1% 25ppm 1K RL RoHS: Compliant | 0 |
|
$0.1175 / $0.1756 | Buy Now |
CAD Models for CPF1206B2R55E1 by TE Connectivity
Part Data Attributes for CPF1206B2R55E1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Physical Dimension
|
3.05mm x 1.55mm x .55mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2.55 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
150 V
|