Part Details for CPF1206B27K0E by TE Connectivity
Overview of CPF1206B27K0E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206B27K0E
CPF1206B27K0E CAD Models
CPF1206B27K0E Part Data Attributes
|
CPF1206B27K0E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B27K0E
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 27000ohm, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206B27K0E
This table gives cross-reference parts and alternative options found for CPF1206B27K0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B27K0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC32E2702BB | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CPF1206B27K0E vs RNC32E2702BB |
RNC32E2702DTP | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CPF1206B27K0E vs RNC32E2702DTP |
WF12U27K0BT | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CPF1206B27K0E vs WF12U27K0BT |
RNC32E2702DB | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CPF1206B27K0E vs RNC32E2702DB |
RNC32E2702BTP | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CPF1206B27K0E vs RNC32E2702BTP |
RR1632P2702B-T-LF | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 27000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | CPF1206B27K0E vs RR1632P2702B-T-LF |