Part Details for CPF1206B18K2E1 by TE Connectivity
Overview of CPF1206B18K2E1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF1206B18K2E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3195
|
Newark | Cpf 1206 18K2 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF1206B18K2E1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.1900 | Buy Now |
DISTI #
2266-CPF1206B18K2E1TR-ND
|
DigiKey | RES SMD 18.2K OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.1740 | Buy Now |
DISTI #
CPF1206B18K2E1-ND
|
DigiKey | RES SMD 18.2K OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1622 | Buy Now |
DISTI #
1-1879226-9
|
Avnet Americas | Res Thin Film 1206 18.2K Ohm 0.1% 1/8W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1-1879226-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.1236 / $0.1284 | Buy Now |
DISTI #
279-CPF1206B18K2E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 18K2 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1540 / $0.5000 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 1206 - 18.2 Kohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.1153 / $0.1706 | Buy Now |
DISTI #
65682611
|
Verical | Res Thin Film 1206 18.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1630 | Buy Now |
DISTI #
1-1879226-9
|
Avnet Abacus | Res Thin Film 1206 18.2K Ohm 0.1% 1/8W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 1-1879226-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 1206 - 18.2 Kohm (+/-) 0.1% - 1/8 W - 150V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.1153 / $0.1706 | Buy Now |
Part Details for CPF1206B18K2E1
CPF1206B18K2E1 CAD Models
CPF1206B18K2E1 Part Data Attributes
|
CPF1206B18K2E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B18K2E1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206B18K2E1
This table gives cross-reference parts and alternative options found for CPF1206B18K2E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B18K2E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0625B1822T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206B18K2E1 vs TC0625B1822T4E |
TC0625A1822E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206B18K2E1 vs TC0625A1822E5E |
RT1206B182225PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206B18K2E1 vs RT1206B182225PPM |
CPF1206A18K2E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | CPF1206B18K2E1 vs CPF1206A18K2E |
RN12B1822CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CPF1206B18K2E1 vs RN12B1822CT-LF |
TC0625B1822TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206B18K2E1 vs TC0625B1822TCE |
AR06BBC1822 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 18200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | CPF1206B18K2E1 vs AR06BBC1822 |
AR06ATC1822N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206B18K2E1 vs AR06ATC1822N |
ACPP120618K2B25PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206B18K2E1 vs ACPP120618K2B25PPM |
RN73F2BB1822A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CPF1206B18K2E1 vs RN73F2BB1822A |