Part Details for CPF1206B130RE by TE Connectivity
Overview of CPF1206B130RE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206B130RE
CPF1206B130RE CAD Models
CPF1206B130RE Part Data Attributes
|
CPF1206B130RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B130RE
TE Connectivity
RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 130ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206B130RE
This table gives cross-reference parts and alternative options found for CPF1206B130RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B130RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625A1300TCE | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206B130RE vs TC0625A1300TCE |
AR06ABC1300 | Fixed Resistor, Thin Film, 0.5W, 130ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206B130RE vs AR06ABC1300 |
TC0625B1300T5E | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206B130RE vs TC0625B1300T5E |
CPF1206A130RE | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206B130RE vs CPF1206A130RE |
RN73F2B1300A | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | CPF1206B130RE vs RN73F2B1300A |
AR06ATRC3W1300 | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206B130RE vs AR06ATRC3W1300 |
AR06ABC1300N | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CPF1206B130RE vs AR06ABC1300N |
PRC1206TC25W130R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206B130RE vs PRC1206TC25W130R+-0.05% |
TC0625A1300E4E | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206B130RE vs TC0625A1300E4E |
TC0625B1300E5E | Fixed Resistor, Thin Film, 0.125W, 130ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206B130RE vs TC0625B1300E5E |