Part Details for CPF1206A62RE1 by TE Connectivity
Overview of CPF1206A62RE1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206A62RE1
CPF1206A62RE1 CAD Models
CPF1206A62RE1 Part Data Attributes
|
CPF1206A62RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206A62RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206A62RE1
This table gives cross-reference parts and alternative options found for CPF1206A62RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206A62RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06ATC0620N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206A62RE1 vs AR06ATC0620N |
NTR12B62R0CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206A62RE1 vs NTR12B62R0CTR1KF |
AR06BBC0620N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206A62RE1 vs AR06BBC0620N |
RN73F2B62R0B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206A62RE1 vs RN73F2B62R0B |
CPF1206B62RE1 | TE Connectivity | $0.2310 | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CPF1206A62RE1 vs CPF1206B62RE1 |
AR06BBC62R0 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206A62RE1 vs AR06BBC62R0 |
TE06G620AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | CPF1206A62RE1 vs TE06G620AC |
RN73F2BTD62R0A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206A62RE1 vs RN73F2BTD62R0A |
RN73F2BTD62R0B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206A62RE1 vs RN73F2BTD62R0B |
PRC1206TTC25W62R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 62ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | CPF1206A62RE1 vs PRC1206TTC25W62R+-0.1% |