CPF1206A4K7C
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206

Overview of CPF1206A4K7C by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF1206A4K7C by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF1206A4K7C by TE Connectivity

CPF1206A4K7C
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
4700 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. CPF1206A4K7C
    TE Connectivity
    Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206
    VS

Alternate Parts for CPF1206A4K7C

This table gives cross-reference parts and alternative options found for CPF1206A4K7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206A4K7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN12B4701CT5-50 Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Cal-Chip Electronics CPF1206A4K7C vs RN12B4701CT5-50
AR06BTRC2W4701N Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd CPF1206A4K7C vs AR06BTRC2W4701N
AR06ATRC2W4701N Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd CPF1206A4K7C vs AR06ATRC2W4701N
RN73G2B4701A Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, MERITEK Electronics Corporation CPF1206A4K7C vs RN73G2B4701A
AR06BTRC2W4701 Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, Token Electronics Industry Co Ltd CPF1206A4K7C vs AR06BTRC2W4701
CAR12064.7KOHMS0.05%50PPM Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Riedon CPF1206A4K7C vs CAR12064.7KOHMS0.05%50PPM
RN12A4701CT1-50 Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Cal-Chip Electronics CPF1206A4K7C vs RN12A4701CT1-50
RN73G2BTD4701A Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation CPF1206A4K7C vs RN73G2BTD4701A
RN73G2BB4701B Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation CPF1206A4K7C vs RN73G2BB4701B
RN12A4701CT5-50 Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, Cal-Chip Electronics CPF1206A4K7C vs RN12A4701CT5-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF1206A4K7C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF1206A4K7C by TE Connectivity

  • Please alert me when CPF1206A4K7C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF1206A4K7C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF1206A4K7C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF1206A4K7C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF1206A4K7C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF1206A4K7C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: