Part Details for CPF1206A3K92E by TE Connectivity
Overview of CPF1206A3K92E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206A3K92E
CPF1206A3K92E CAD Models
CPF1206A3K92E Part Data Attributes
|
CPF1206A3K92E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206A3K92E
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206A3K92E
This table gives cross-reference parts and alternative options found for CPF1206A3K92E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206A3K92E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2BB3921B | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CPF1206A3K92E vs RN73F2BB3921B |
TC0625A3921E4E | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A3K92E vs TC0625A3921E4E |
AR06APC3W3921N | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A3K92E vs AR06APC3W3921N |
RN12B3921CT5-25 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206A3K92E vs RN12B3921CT5-25 |
RT1206B392125PPM | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | CPF1206A3K92E vs RT1206B392125PPM |
CPF1206A3K92E1 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CPF1206A3K92E vs CPF1206A3K92E1 |
CAR12063.92KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | CPF1206A3K92E vs CAR12063.92KOHMS0.05%25PPM |
RMT12R-3K92-B25 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | CPF1206A3K92E vs RMT12R-3K92-B25 |
RN73F2BTD3921A | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CPF1206A3K92E vs RN73F2BTD3921A |
RN12B3921CT1-25 | Fixed Resistor, Thin Film, 0.125W, 3920ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206A3K92E vs RN12B3921CT1-25 |