Part Details for CPF1206A1K69E1 by TE Connectivity
Overview of CPF1206A1K69E1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206A1K69E1
CPF1206A1K69E1 CAD Models
CPF1206A1K69E1 Part Data Attributes
|
CPF1206A1K69E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206A1K69E1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206A1K69E1
This table gives cross-reference parts and alternative options found for CPF1206A1K69E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206A1K69E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1206-8W-E-1691AT | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CPF1206A1K69E1 vs UPTF1206-8W-E-1691AT |
TE06G1691BC | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206A1K69E1 vs TE06G1691BC |
NTR12B1691CTR1KF | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | CPF1206A1K69E1 vs NTR12B1691CTR1KF |
AR06BTC1691N | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CPF1206A1K69E1 vs AR06BTC1691N |
RN12A1691CT5-25 | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206A1K69E1 vs RN12A1691CT5-25 |
CAR12061.69KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | CPF1206A1K69E1 vs CAR12061.69KOHMS0.05%25PPM |
TC0625A1691ECE | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A1K69E1 vs TC0625A1691ECE |
RNCS1206BKE1K69 | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206A1K69E1 vs RNCS1206BKE1K69 |
RNCS1206BTE1K69 | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206A1K69E1 vs RNCS1206BTE1K69 |
TC0625B1691T5E | Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A1K69E1 vs TC0625B1691T5E |