Part Details for CPF1206A1K37E1 by TE Connectivity
Overview of CPF1206A1K37E1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206A1K37E1
CPF1206A1K37E1 CAD Models
CPF1206A1K37E1 Part Data Attributes
|
CPF1206A1K37E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206A1K37E1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206A1K37E1
This table gives cross-reference parts and alternative options found for CPF1206A1K37E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206A1K37E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12B1371CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206A1K37E1 vs NTRA12B1371CTR1KQYF |
RT1206B137125PPM | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | CPF1206A1K37E1 vs RT1206B137125PPM |
AR06ATRC3W1371 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A1K37E1 vs AR06ATRC3W1371 |
AR06BTC1371 | Fixed Resistor, Thin Film, 0.5W, 1370ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206A1K37E1 vs AR06BTC1371 |
RN73F2BB1371A | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CPF1206A1K37E1 vs RN73F2BB1371A |
TC0625B1371E4E | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A1K37E1 vs TC0625B1371E4E |
TC0625B1371TCE | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A1K37E1 vs TC0625B1371TCE |
RT1206A137125PPM | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | CPF1206A1K37E1 vs RT1206A137125PPM |
NTR12B1371CTR1KF | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | CPF1206A1K37E1 vs NTR12B1371CTR1KF |
TC0625A1371ECE | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A1K37E1 vs TC0625A1371ECE |