Part Details for CPF1206A154KE by TE Connectivity
Overview of CPF1206A154KE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206A154KE
CPF1206A154KE CAD Models
CPF1206A154KE Part Data Attributes
|
CPF1206A154KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206A154KE
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206A154KE
This table gives cross-reference parts and alternative options found for CPF1206A154KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206A154KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625A1543ECE | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A154KE vs TC0625A1543ECE |
RN73F2BTD1543B | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF1206A154KE vs RN73F2BTD1543B |
TE06G1543BB | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206A154KE vs TE06G1543BB |
AR06BBC1543N | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | CPF1206A154KE vs AR06BBC1543N |
NTR12B1543CTRF | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206A154KE vs NTR12B1543CTRF |
NTR12B1543CTR1KF | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | CPF1206A154KE vs NTR12B1543CTR1KF |
RT1206A154325PPM | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | CPF1206A154KE vs RT1206A154325PPM |
CPF1206B154KE1 | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | CPF1206A154KE vs CPF1206B154KE1 |
TC0625A1543TCE | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A154KE vs TC0625A1543TCE |
NTRA12B1543CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206A154KE vs NTRA12B1543CTR1KQYF |