Part Details for CPF11K9000CHE36 by Vishay Intertechnologies
Overview of CPF11K9000CHE36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF11K9000CHE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF11K9000CHE36
|
Avnet Americas | CPF-1 1.9K .25% T-2 E36 e3 - Tape and Reel (Alt: CPF11K9000CHE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2752 / $0.3299 | Buy Now |
Part Details for CPF11K9000CHE36
CPF11K9000CHE36 CAD Models
CPF11K9000CHE36 Part Data Attributes
|
CPF11K9000CHE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF11K9000CHE36
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for CPF11K9000CHE36
This table gives cross-reference parts and alternative options found for CPF11K9000CHE36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF11K9000CHE36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF11K9000CHE14 | Fixed Resistor, | Vishay Intertechnologies | CPF11K9000CHE36 vs CPF11K9000CHE14 |
CPF11K9000CHEE6 | Fixed Resistor, | Vishay Intertechnologies | CPF11K9000CHE36 vs CPF11K9000CHEE6 |
CPF11K9000CHB14 | Fixed Resistor, Metal Film, 1W, 1900ohm, 250V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF11K9000CHE36 vs CPF11K9000CHB14 |
CPF11K9000CHRE6 | Fixed Resistor, | Vishay Intertechnologies | CPF11K9000CHE36 vs CPF11K9000CHRE6 |