Part Details for CPF11K0000FHE14 by Vishay Dale
Overview of CPF11K0000FHE14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF11K0000FHE14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70423885
|
RS | RES MF 1K 1W 1% 50PPM AX | Vishay Dale CPF11K0000FHE14 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 / $2.2200 | RFQ |
Part Details for CPF11K0000FHE14
CPF11K0000FHE14 CAD Models
CPF11K0000FHE14 Part Data Attributes
|
CPF11K0000FHE14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPF11K0000FHE14
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CPF11K0000FHE14
This table gives cross-reference parts and alternative options found for CPF11K0000FHE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF11K0000FHE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF11K0000FHB14 | Fixed Resistor, Metal Film, 1W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF11K0000FHE14 vs CPF11K0000FHB14 |
CPF11K0000FHE14 | Fixed Resistor, Metal Film, 1W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF11K0000FHE14 vs CPF11K0000FHE14 |
CPF11K0000FHEE6 | Fixed Resistor, Metal Film, 1W, 1000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CPF11K0000FHE14 vs CPF11K0000FHEE6 |