There are no models available for this part yet.
Overview of CPF117K400FLE14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CPF117K400FLE14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03Y4041
|
Newark | Cpf-1 17.4K 1% T-0 E14 E3 |Vishay CPF117K400FLE14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now | |
DISTI #
CPF117K400FLE14
|
Avnet Americas | CPF-1 17.4K 1% T-0 E14 e3 - Bulk (Alt: CPF117K400FLE14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4880 | Buy Now |
CAD Models for CPF117K400FLE14 by Vishay Intertechnologies
Part Data Attributes for CPF117K400FLE14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
230 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
17400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for CPF117K400FLE14
This table gives cross-reference parts and alternative options found for CPF117K400FLE14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF117K400FLE14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF117K400FLB14 | RESISTOR, METAL FILM, 1 W, 1 %, 150 ppm, 17400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF117K400FLE14 vs CPF117K400FLB14 |
CPF117K400FLE36 | RESISTOR, METAL FILM, 1 W, 1 %, 150 ppm, 17400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF117K400FLE14 vs CPF117K400FLE36 |
CPF117K400FLR36 | RESISTOR, METAL FILM, 1 W, 1 %, 150 ppm, 17400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CPF117K400FLE14 vs CPF117K400FLR36 |
CPF117K400FLB14 | Fixed Resistor, Metal Film, 1W, 17400ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF117K400FLE14 vs CPF117K400FLB14 |
CPF117K400FLE36 | Fixed Resistor, Metal Film, 1W, 17400ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF117K400FLE14 vs CPF117K400FLE36 |
CPF117K400FLR36 | Fixed Resistor, Metal Film, 1W, 17400ohm, 250V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CPF117K400FLE14 vs CPF117K400FLR36 |
CPF117K400FLE14 | RESISTOR, METAL FILM, 1 W, 1 %, 150 ppm, 17400 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CPF117K400FLE14 vs CPF117K400FLE14 |