Part Details for CPF0805F51KC by TE Connectivity
Overview of CPF0805F51KC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0805F51KC
CPF0805F51KC CAD Models
CPF0805F51KC Part Data Attributes
|
CPF0805F51KC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805F51KC
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for CPF0805F51KC
This table gives cross-reference parts and alternative options found for CPF0805F51KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805F51KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-8W-C-5102FT | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CPF0805F51KC vs TFCR0805-8W-C-5102FT |
RN73G2ATD5102F | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF0805F51KC vs RN73G2ATD5102F |
AR05FTD5102N | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | CPF0805F51KC vs AR05FTD5102N |
PRC0805TTC50W51K+-1% | Fixed Resistor, Thin Film, 0.125W, 51000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805F51KC vs PRC0805TTC50W51K+-1% |
AR05FTD5102 | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805F51KC vs AR05FTD5102 |
NTR10F5102DTRF | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CPF0805F51KC vs NTR10F5102DTRF |
NTRA10F5102DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CPF0805F51KC vs NTRA10F5102DTR1KQYF |
PRC0805TC50X51K+-1% | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805F51KC vs PRC0805TC50X51K+-1% |
AR05FBD5102 | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805F51KC vs AR05FBD5102 |
NTR10F5102DTR1KF | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | CPF0805F51KC vs NTR10F5102DTR1KF |