CPF0805F19K1E
TE Connectivity
Description: RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 19100ohm, SURFACE MOUNT, 0805, CHIP

Overview of CPF0805F19K1E by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF0805F19K1E by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF0805F19K1E by TE Connectivity

CPF0805F19K1E
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
19100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. CPF0805F19K1E
    TE Connectivity
    RESISTOR, THIN FILM, 0.1W, 1%, 25ppm, 19100ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for CPF0805F19K1E

This table gives cross-reference parts and alternative options found for CPF0805F19K1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805F19K1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR10F1912CTR1KF Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, NIC Components Corp CPF0805F19K1E vs NTR10F1912CTR1KF
AR05FTC1912N Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp CPF0805F19K1E vs AR05FTC1912N
AS73F2AB1912F Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation CPF0805F19K1E vs AS73F2AB1912F
CPF0805F19K1E1 Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 TE Connectivity CPF0805F19K1E vs CPF0805F19K1E1
AR05FBC1912N Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp CPF0805F19K1E vs AR05FBC1912N
TC0525F1912T4E Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CPF0805F19K1E vs TC0525F1912T4E
TC0525F1912ECE Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CPF0805F19K1E vs TC0525F1912ECE
AR05FBC1912 Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CPF0805F19K1E vs AR05FBC1912
PRC0805TC25X19.1K+-1% Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc CPF0805F19K1E vs PRC0805TC25X19.1K+-1%
TC0525F1912T5E Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CPF0805F19K1E vs TC0525F1912T5E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0805F19K1E by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0805F19K1E by TE Connectivity

  • Please alert me when CPF0805F19K1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0805F19K1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0805F19K1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0805F19K1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0805F19K1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0805F19K1E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: