Part Details for CPF0805D6K19C1 by TE Connectivity
Overview of CPF0805D6K19C1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0805D6K19C1
CPF0805D6K19C1 CAD Models
CPF0805D6K19C1 Part Data Attributes
|
CPF0805D6K19C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805D6K19C1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for CPF0805D6K19C1
This table gives cross-reference parts and alternative options found for CPF0805D6K19C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805D6K19C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10D6191DTRQYF | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CPF0805D6K19C1 vs NTRA10D6191DTRQYF |
TFCR0805-10W-C-6191DT | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0805D6K19C1 vs TFCR0805-10W-C-6191DT |
AS73G2AT6191D | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF0805D6K19C1 vs AS73G2AT6191D |
NTRA10D6191DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CPF0805D6K19C1 vs NTRA10D6191DTR1KQYF |
PRC0805TTC50X6.19K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805D6K19C1 vs PRC0805TTC50X6.19K+-0.5% |
RNCS0805DKC6K19 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CPF0805D6K19C1 vs RNCS0805DKC6K19 |
NTR10D6191DTR1KF | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | CPF0805D6K19C1 vs NTR10D6191DTR1KF |
TC0550D6191T4E | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF0805D6K19C1 vs TC0550D6191T4E |
TC0550D6191T5E | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF0805D6K19C1 vs TC0550D6191T5E |
RN73G2A6191D | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0805D6K19C1 vs RN73G2A6191D |