There are no models available for this part yet.
Overview of CPF0805D28KE1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CPF0805D28KE1 by TE Connectivity
Part Data Attributes for CPF0805D28KE1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
28000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|
Alternate Parts for CPF0805D28KE1
This table gives cross-reference parts and alternative options found for CPF0805D28KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805D28KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC20E2802DTP | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CPF0805D28KE1 vs RNC20E2802DTP |
TC0525D2802TCE | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF0805D28KE1 vs TC0525D2802TCE |
AR05DPC3X2802 | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805D28KE1 vs AR05DPC3X2802 |
AR05DPC3X2802N | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805D28KE1 vs AR05DPC3X2802N |
RN73F2AB2802D | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CPF0805D28KE1 vs RN73F2AB2802D |
AR080528K+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CPF0805D28KE1 vs AR080528K+-0.5%TCR25 |
AR05DTRC3X2802 | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805D28KE1 vs AR05DTRC3X2802 |
TC0525D2802E5E | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF0805D28KE1 vs TC0525D2802E5E |
AR05DTRC3X2802N | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805D28KE1 vs AR05DTRC3X2802N |
TC0525D2802E4E | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF0805D28KE1 vs TC0525D2802E4E |