Part Details for CPF0805D1M78E1 by TE Connectivity
Overview of CPF0805D1M78E1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0805D1M78E1
CPF0805D1M78E1 CAD Models
CPF0805D1M78E1 Part Data Attributes
|
CPF0805D1M78E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805D1M78E1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1780000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for CPF0805D1M78E1
This table gives cross-reference parts and alternative options found for CPF0805D1M78E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805D1M78E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10D1784CTR1KF | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | CPF0805D1M78E1 vs NTR10D1784CTR1KF |
PRC0805TC25X1.78M+-0.5% | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805D1M78E1 vs PRC0805TC25X1.78M+-0.5% |
AR08051M78+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CPF0805D1M78E1 vs AR08051M78+-0.5%TCR25 |
AR05DBC1784N | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | CPF0805D1M78E1 vs AR05DBC1784N |
AR05DBC1784 | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805D1M78E1 vs AR05DBC1784 |
RN73F2ATD1784D | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0805D1M78E1 vs RN73F2ATD1784D |
RN73F2A1784D | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0805D1M78E1 vs RN73F2A1784D |
RNCF0805DTE1M78 | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CPF0805D1M78E1 vs RNCF0805DTE1M78 |
AR05DTRC3X1784N | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805D1M78E1 vs AR05DTRC3X1784N |
CPF0805D1M78E | Fixed Resistor, Thin Film, 0.1W, 1780000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | CPF0805D1M78E1 vs CPF0805D1M78E |