CPF0805D1K02C1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Overview of CPF0805D1K02C1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF0805D1K02C1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF0805D1K02C1 by TE Connectivity

CPF0805D1K02C1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1020 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. CPF0805D1K02C1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
    VS

Alternate Parts for CPF0805D1K02C1

This table gives cross-reference parts and alternative options found for CPF0805D1K02C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805D1K02C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR05DPC2X1021 Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd CPF0805D1K02C1 vs AR05DPC2X1021
TC0550D1021E4E Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd CPF0805D1K02C1 vs TC0550D1021E4E
AR05DTD1021N Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp CPF0805D1K02C1 vs AR05DTD1021N
NTRC10D1021DTRF Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp CPF0805D1K02C1 vs NTRC10D1021DTRF
AR05DPC2X1021N Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd CPF0805D1K02C1 vs AR05DPC2X1021N
RNCS0805DTC1K02 Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CPF0805D1K02C1 vs RNCS0805DTC1K02
AS73G2AB1021D Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, MERITEK Electronics Corporation CPF0805D1K02C1 vs AS73G2AB1021D
RNCS0805DKC1K02 Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CPF0805D1K02C1 vs RNCS0805DKC1K02
AR08051K02+-0.5%TCR50 Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, SRT Resistor Technology Gmbh CPF0805D1K02C1 vs AR08051K02+-0.5%TCR50
AR05DBD1021N Fixed Resistor, Thin Film, 0.1W, 1020ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Viking Tech Corp CPF0805D1K02C1 vs AR05DBD1021N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0805D1K02C1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0805D1K02C1 by TE Connectivity

  • Please alert me when CPF0805D1K02C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0805D1K02C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0805D1K02C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0805D1K02C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0805D1K02C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0805D1K02C1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: