Part Details for CPF0805D19K1D by TE Connectivity
Overview of CPF0805D19K1D by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0805D19K1D
CPF0805D19K1D CAD Models
CPF0805D19K1D Part Data Attributes
|
CPF0805D19K1D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805D19K1D
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for CPF0805D19K1D
This table gives cross-reference parts and alternative options found for CPF0805D19K1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805D19K1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0805DKS19K1 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CPF0805D19K1D vs RNCS0805DKS19K1 |
AR05DBNX1912 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805D19K1D vs AR05DBNX1912 |
AR080519K1+-0.5%TCR15 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, 0805, | SRT Resistor Technology Gmbh | CPF0805D19K1D vs AR080519K1+-0.5%TCR15 |
CPF0805D19K1D1 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | CPF0805D19K1D vs CPF0805D19K1D1 |
RN73D2ATD1912D | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CPF0805D19K1D vs RN73D2ATD1912D |
PR05DTN1912 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805D19K1D vs PR05DTN1912 |
CAR080519.1KOHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.5% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | CPF0805D19K1D vs CAR080519.1KOHMS0.5%15PPM |
RNCS0805DTS19K1 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CPF0805D19K1D vs RNCS0805DTS19K1 |