CPF0805D12K1D1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 12100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805

Overview of CPF0805D12K1D1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF0805D12K1D1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF0805D12K1D1 by TE Connectivity

CPF0805D12K1D1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
12100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. CPF0805D12K1D1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 12100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805
    VS

Alternate Parts for CPF0805D12K1D1

This table gives cross-reference parts and alternative options found for CPF0805D12K1D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805D12K1D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73D2ATD1212D Fixed Resistor, Thin Film, 0.1W, 12100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation CPF0805D12K1D1 vs RN73D2ATD1212D
PR05DTN1212 Fixed Resistor, Thin Film, 0.1W, 12100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CPF0805D12K1D1 vs PR05DTN1212
AR05DBNX1212 Fixed Resistor, Thin Film, 0.1W, 12100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CPF0805D12K1D1 vs AR05DBNX1212
RN73D2AB1212D Fixed Resistor, Thin Film, 0.1W, 12100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation CPF0805D12K1D1 vs RN73D2AB1212D
AR080512K1+-0.5%TCR15 Fixed Resistor, Thin Film, 0.1W, 12100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, 0805, SRT Resistor Technology Gmbh CPF0805D12K1D1 vs AR080512K1+-0.5%TCR15
CAR080512.1KOHMS0.5%15PPM Fixed Resistor, Thin Film, 0.1W, 12100ohm, 100V, 0.5% +/-Tol, -15,15ppm/Cel, 0805, Riedon CPF0805D12K1D1 vs CAR080512.1KOHMS0.5%15PPM
NTR10D1212NTRF Fixed Resistor, Thin Film, 0.1W, 12100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CPF0805D12K1D1 vs NTR10D1212NTRF
RNCS0805DKS12K1 Fixed Resistor, Thin Film, 0.1W, 12100ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CPF0805D12K1D1 vs RNCS0805DKS12K1
PRC0805TTC15X12.1K+-0.5% Fixed Resistor, Thin Film, 0.1W, 12100ohm, 100V, 0.5% +/-Tol, -15,15ppm/Cel, 0805, Precision Resistive Products Inc CPF0805D12K1D1 vs PRC0805TTC15X12.1K+-0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0805D12K1D1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0805D12K1D1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0805D12K1D1 would you like to use for your alert(s)?
  • Please alert me when CPF0805D12K1D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0805D12K1D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0805D12K1D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0805D12K1D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0805D12K1D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0805D12K1D1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: