-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 820ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B820RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B820RE
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 820ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B820RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B820RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCS0805BKE820R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B820RE vs RNCS0805BKE820R |
RNC20E821BTP | Kamaya Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B820RE vs RNC20E821BTP |
TFCR0805-10W-E-8200BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B820RE vs TFCR0805-10W-E-8200BT |
RN73F2A8200A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B820RE vs RN73F2A8200A |
AR05BTC8200N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B820RE vs AR05BTC8200N |
RN73F2ATD8200A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B820RE vs RN73F2ATD8200A |
PRC0805TC25X820R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B820RE vs PRC0805TC25X820R+-0.1% |
NTR10A8200CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B820RE vs NTR10A8200CTR1KF |
NTRA10B8200CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B820RE vs NTRA10B8200CTR1KQYF |
NTR10B8200CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 820ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B820RE vs NTR10B8200CTR1KF |