-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 75000ohm, SURFACE MOUNT, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPF0805B75KE by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF0805B75KE-ND
|
DigiKey | RES 75 KOHM 0.1% 1/10W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0907 | Buy Now |
DISTI #
1614883-6
|
Avnet Americas | CPF0805 75K 0.1% 25PPM - Tape and Reel (Alt: 1614883-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Reel | 0 |
|
$0.0664 / $0.0728 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 75 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant | 0 |
|
$0.0684 / $0.0907 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0805 - 75 Kohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C t... more RoHS: Compliant | 0 |
|
$0.0684 / $0.0907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B75KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B75KE
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 75000ohm, SURFACE MOUNT, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B75KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B75KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR10B7502CTRF | NIC Components Corp | $0.0120 | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B75KE vs NTR10B7502CTRF |
TC0525A7502ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B75KE vs TC0525A7502ECE |
AR080575K+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | CPF0805B75KE vs AR080575K+-0.1%TCR25 |
AR05BBC7502 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B75KE vs AR05BBC7502 |
AR05BTC7502 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B75KE vs AR05BTC7502 |
RNC20E753BTP | Kamaya Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | CPF0805B75KE vs RNC20E753BTP |
TC0525B7502E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B75KE vs TC0525B7502E4E |
TC0525A7502T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B75KE vs TC0525A7502T4E |
NTR10B7502CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B75KE vs NTR10B7502CTR1KF |
CAR080575KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 75000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B75KE vs CAR080575KOHMS0.1%25PPM |