-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1500000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X5140
|
Newark | Res, 1M5, 0.1%, 0.1W, 0402, Thin Film, Resistance:1.5Mohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:- Rohs Compliant: Yes |Neohm Te Connectivity CPF0805B1M5E1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 763 |
|
$0.1040 | Buy Now |
DISTI #
A103799CT-ND
|
DigiKey | RES SMD 1.5M OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9912 In Stock |
|
$0.0997 / $0.3800 | Buy Now |
DISTI #
94X5140
|
Avnet Americas | SMD Chip Resistor, 1.5 MOhm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Bulk (Alt: 94X5140) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 5 Days Container: Bulk | 763 Partner Stock |
|
$0.1270 | Buy Now |
DISTI #
1-1614959-1
|
Avnet Americas | SMD Chip Resistor, 1.5 MOhm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1-1614959-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 2 Days Container: Reel | 0 |
|
$0.0998 / $0.1019 | Buy Now |
DISTI #
279-CPF0805B1M5E1
|
Mouser Electronics | Thin Film Resistors - SMD CPF0805 1M5 0.1% 25PPM RoHS: Compliant | 2487 |
|
$0.1150 / $0.3800 | Buy Now |
DISTI #
71710867
|
RS | TE, IND Devices, Resistors, CPF0805 1M5 0.1% 25PPM 1K RL | TE Connectivity CPF0805B1M5E1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 | RFQ |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0805 - 1.5 Mohm (+/-) 0.1% - 1/10 W - 100V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
8005 In Stock |
|
$0.0796 / $0.1237 | Buy Now |
DISTI #
51553531
|
Verical | Res Thin Film 0805 1.5M Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1623 | Americas - 8000 |
|
$0.1236 / $0.1608 | Buy Now |
DISTI #
CPF0805B1M5E1
|
TTI | Thin Film Resistors - SMD CPF0805 1M5 0.1% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1100 / $0.1350 | Buy Now |
DISTI #
CPF0805B1M5E1
|
TME | Resistor: thin film, SMD, 0805, 1.5MΩ, 100mW, ±0.1%, -55÷155°C Min Qty: 1000 | 0 |
|
$0.1240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0805B1M5E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B1M5E1
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1500000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for CPF0805B1M5E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B1M5E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05BTRC3X1504 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1M5E1 vs AR05BTRC3X1504 |
RN73F2AB1504B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805B1M5E1 vs RN73F2AB1504B |
TFCR0805-10W-E-1504BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B1M5E1 vs TFCR0805-10W-E-1504BT |
NTR10B1504CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B1M5E1 vs NTR10B1504CTRF |
NTR10B1504CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1M5E1 vs NTR10B1504CTR1KF |
AR05BTC1504N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1M5E1 vs AR05BTC1504N |
AR05BPC3X1504N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1M5E1 vs AR05BPC3X1504N |
CAR08051.5MOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1M5E1 vs CAR08051.5MOHMS0.1%25PPM |
RN73F2ATD1504B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805B1M5E1 vs RN73F2ATD1504B |
AR05BPC3X1504 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1500000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805B1M5E1 vs AR05BPC3X1504 |