Part Details for CPF0805B1K43D by TE Connectivity
Overview of CPF0805B1K43D by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0805B1K43D
CPF0805B1K43D CAD Models
CPF0805B1K43D Part Data Attributes
|
CPF0805B1K43D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805B1K43D
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for CPF0805B1K43D
This table gives cross-reference parts and alternative options found for CPF0805B1K43D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B1K43D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATNX1431N | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | CPF0805B1K43D vs AR05ATNX1431N |
RNCS0805BKS1K43 | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CPF0805B1K43D vs RNCS0805BKS1K43 |
AR05ABNX1431 | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805B1K43D vs AR05ABNX1431 |
AR05BTRC5X1431N | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B1K43D vs AR05BTRC5X1431N |
NTR10A1431NTRF | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | CPF0805B1K43D vs NTR10A1431NTRF |
AR05ATRC5X1431 | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B1K43D vs AR05ATRC5X1431 |
PRC0805TC15X1.43K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805B1K43D vs PRC0805TC15X1.43K+-0.1% |
AR05APC5X1431N | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B1K43D vs AR05APC5X1431N |
AR05ATNX1431 | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805B1K43D vs AR05ATNX1431 |
AR05BPC5X1431 | Fixed Resistor, Thin Film, 0.1W, 1430ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805B1K43D vs AR05BPC5X1431 |