CPF0805B11R3D
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805

Overview of CPF0805B11R3D by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF0805B11R3D by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF0805B11R3D by TE Connectivity

CPF0805B11R3D
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
11.3 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. CPF0805B11R3D
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
    VS

Alternate Parts for CPF0805B11R3D

This table gives cross-reference parts and alternative options found for CPF0805B11R3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805B11R3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73D2ATD11R3A Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation CPF0805B11R3D vs RN73D2ATD11R3A
CAR080511.3OHMS0.1%15PPM Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, Riedon CPF0805B11R3D vs CAR080511.3OHMS0.1%15PPM
CPF0805A11R3D Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 TE Connectivity CPF0805B11R3D vs CPF0805A11R3D
RN73D2AB11R3A Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation CPF0805B11R3D vs RN73D2AB11R3A
AR080511R3+-0.1%TCR15 Fixed Resistor, Thin Film, 0.1W, 11.3ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, 0805, SRT Resistor Technology Gmbh CPF0805B11R3D vs AR080511R3+-0.1%TCR15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0805B11R3D by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0805B11R3D by TE Connectivity

  • Please alert me when CPF0805B11R3D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPF0805B11R3D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0805B11R3D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPF0805B11R3D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0805B11R3D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0805B11R3D by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: