Part Details for CPF0805A5R23E1 by TE Connectivity
Overview of CPF0805A5R23E1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0805A5R23E1
CPF0805A5R23E1 CAD Models
CPF0805A5R23E1 Part Data Attributes
|
CPF0805A5R23E1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805A5R23E1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 5.23ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for CPF0805A5R23E1
This table gives cross-reference parts and alternative options found for CPF0805A5R23E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805A5R23E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF0805B5R23E1 | TE Connectivity | $0.1765 | Fixed Resistor, Thin Film, 0.1W, 5.23ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805A5R23E1 vs CPF0805B5R23E1 |
NTR10B5R23CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.23ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805A5R23E1 vs NTR10B5R23CTRF |
RN73F2A5R23B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.23ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CPF0805A5R23E1 vs RN73F2A5R23B |
AR05BTRC3X5R23 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.23ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805A5R23E1 vs AR05BTRC3X5R23 |
AR05BTRC3X5R23N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.23ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805A5R23E1 vs AR05BTRC3X5R23N |
AR08055R23+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.23ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | CPF0805A5R23E1 vs AR08055R23+-0.1%TCR25 |
UPTF0805-10W-E-5R23AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.23ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | CPF0805A5R23E1 vs UPTF0805-10W-E-5R23AT-1K |
AR05BPC3X5R23N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.23ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805A5R23E1 vs AR05BPC3X5R23N |
CAR08055.23OHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.23ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805A5R23E1 vs CAR08055.23OHMS0.05%25PPM |
AR05ATRC3X5R23N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5.23ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | CPF0805A5R23E1 vs AR05ATRC3X5R23N |