Part Details for CPF0805A196RE by TE Connectivity
Overview of CPF0805A196RE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0805A196RE
CPF0805A196RE CAD Models
CPF0805A196RE Part Data Attributes
|
CPF0805A196RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0805A196RE
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for CPF0805A196RE
This table gives cross-reference parts and alternative options found for CPF0805A196RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0805A196RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525A1960E4E | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CPF0805A196RE vs TC0525A1960E4E |
RN73F2ATD1960B | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0805A196RE vs RN73F2ATD1960B |
AR05BBC1960 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805A196RE vs AR05BBC1960 |
AR05ABC1960 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CPF0805A196RE vs AR05ABC1960 |
AS73F2AB1960B | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | CPF0805A196RE vs AS73F2AB1960B |
AR05APC3X1960 | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CPF0805A196RE vs AR05APC3X1960 |
RN73F2AB1960B | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | CPF0805A196RE vs RN73F2AB1960B |
ACPP0805196RB25PPM | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ohmite Mfg Co | CPF0805A196RE vs ACPP0805196RB25PPM |
PRC0805TC25X196R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 196ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | CPF0805A196RE vs PRC0805TC25X196R+-0.1% |
RNC20E1960BTP | Fixed Resistor, Thin Film, 0.1W, 196ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CPF0805A196RE vs RNC20E1960BTP |