-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 6.04ohm, SURFACE MOUNT, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M0048
|
Newark | Surface Mount Chip Resistor, Thin Film, Cpf Series, 6.04 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CPF0603F6R04C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 311 |
|
$0.0480 / $0.0950 | Buy Now |
DISTI #
53R2697
|
Newark | Surface Mount Chip Resistor, Thin Film, Cpf Series, 6.04 Ohm, 63 Mw, 1%, 60 V, 0603 [1608 Metric] |Neohm Te Connectivity CPF0603F6R04C1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
A102313CT-ND
|
DigiKey | RES SMD 6.04 OHM 1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4101 In Stock |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
4-1879334-7
|
Avnet Americas | SMD Chip Resistor, 6.04 Ohm, ± 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 4-1879334-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0154 / $0.0174 | Buy Now |
DISTI #
279-CPF0603F6R04C1
|
Mouser Electronics | Thin Film Resistors - SMD CPF 0603 6R04 1% 50PPM RoHS: Compliant | 270 |
|
$0.0150 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 6.04 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0129 / $0.0238 | Buy Now |
DISTI #
4-1879334-7
|
Avnet Abacus | SMD Chip Resistor, 6.04 Ohm, � 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 4-1879334-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 6.04 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.0129 / $0.0238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603F6R04C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603F6R04C1
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 6.04ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603F6R04C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F6R04C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03FBD6R04 | Fixed Resistor, Thin Film, 0.25W, 6.04ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CPF0603F6R04C1 vs AR03FBD6R04 |
RN73G1JB6R04F | Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603F6R04C1 vs RN73G1JB6R04F |
AR03FTD6R04N | Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | CPF0603F6R04C1 vs AR03FTD6R04N |
L0603H6R04FBTD | Fixed Resistor, Thin Film, 0.125W, 6.04ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CPF0603F6R04C1 vs L0603H6R04FBTD |
TFCR0603-10W-C-6R04FT | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0603F6R04C1 vs TFCR0603-10W-C-6R04FT |
TFCR0603-16W-C-6R04FT | Fixed Resistor, Thin Film, 0.063W, 6.04ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0603F6R04C1 vs TFCR0603-16W-C-6R04FT |
WF06T6R04FTLQ | Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F6R04C1 vs WF06T6R04FTLQ |
NTR06F6R04DTR1KF | Fixed Resistor, Thin Film, 0.063W, 6.04ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | CPF0603F6R04C1 vs NTR06F6R04DTR1KF |
AR06036R04+-1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603F6R04C1 vs AR06036R04+-1%TCR50 |
SF06T6R04FTLQ | Fixed Resistor, Thin Film, 0.0625W, 6.04ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F6R04C1 vs SF06T6R04FTLQ |