Part Details for CPF0603F6K8C by TE Connectivity
Overview of CPF0603F6K8C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603F6K8C
CPF0603F6K8C CAD Models
CPF0603F6K8C Part Data Attributes
|
CPF0603F6K8C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603F6K8C
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 6800ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603F6K8C
This table gives cross-reference parts and alternative options found for CPF0603F6K8C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F6K8C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06F6801DTRF | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CPF0603F6K8C vs NTR06F6801DTRF |
TFCR0603-10W-C-6801FT | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CPF0603F6K8C vs TFCR0603-10W-C-6801FT |
AR03FBD6801N | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | CPF0603F6K8C vs AR03FBD6801N |
SF06T6801FTLQ | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F6K8C vs SF06T6801FTLQ |
TFCR0603-16W-C-6801FT | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CPF0603F6K8C vs TFCR0603-16W-C-6801FT |
SF06T6801FALQ | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F6K8C vs SF06T6801FALQ |
RN73G1JTD6801F | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603F6K8C vs RN73G1JTD6801F |
WF06T6801FTLQ | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F6K8C vs WF06T6801FTLQ |
NTRA06F6801DTRQYF | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CPF0603F6K8C vs NTRA06F6801DTRQYF |
NTR06F6801DTR1KF | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | CPF0603F6K8C vs NTR06F6801DTR1KF |