Part Details for CPF0603F464RC by TE Connectivity
Overview of CPF0603F464RC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603F464RC
CPF0603F464RC CAD Models
CPF0603F464RC Part Data Attributes
|
CPF0603F464RC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603F464RC
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 464ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603F464RC
This table gives cross-reference parts and alternative options found for CPF0603F464RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F464RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06F4640CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603F464RC vs RN06F4640CT1-50 |
WF06T4640FTLQ | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F464RC vs WF06T4640FTLQ |
SF06T4640FTLQ | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F464RC vs SF06T4640FTLQ |
TC0350F4640TCE | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F464RC vs TC0350F4640TCE |
SF06T4640FALQ | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603F464RC vs SF06T4640FALQ |
RN73G1JTD4640F | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603F464RC vs RN73G1JTD4640F |
RN06F4640CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603F464RC vs RN06F4640CT5-50 |
RT0603F464050PPM | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | CPF0603F464RC vs RT0603F464050PPM |
TC0350F4640E5E | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F464RC vs TC0350F4640E5E |
TC0350F4640T5E | Fixed Resistor, Thin Film, 0.0625W, 464ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603F464RC vs TC0350F4640T5E |