Part Details for CPF0603F30R1C by TE Connectivity
Overview of CPF0603F30R1C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603F30R1C
CPF0603F30R1C CAD Models
CPF0603F30R1C Part Data Attributes
|
CPF0603F30R1C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603F30R1C
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 30.1ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603F30R1C
This table gives cross-reference parts and alternative options found for CPF0603F30R1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F30R1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03FTD30R1 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | CPF0603F30R1C vs AR03FTD30R1 |
TFCR0603-10W-C-30R1FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CPF0603F30R1C vs TFCR0603-10W-C-30R1FT |
AR03FTD30R1N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | CPF0603F30R1C vs AR03FTD30R1N |
RN73G1J30R1F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | CPF0603F30R1C vs RN73G1J30R1F |
AR03FBD30R1 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30.1ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | CPF0603F30R1C vs AR03FBD30R1 |
AS73G1JT30R1F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | CPF0603F30R1C vs AS73G1JT30R1F |
RN06F30R1CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | CPF0603F30R1C vs RN06F30R1CT5-50 |
WF06T30R1FVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CPF0603F30R1C vs WF06T30R1FVLQ |
RN73G1JTD30R1F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CPF0603F30R1C vs RN73G1JTD30R1F |
SF06T30R1FTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 30.1ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | CPF0603F30R1C vs SF06T30R1FTLQ |