Datasheets
CPF0603F2R0C1 by: TE Connectivity

Fixed Resistor, Thin Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CPF0603F2R0C1 by TE Connectivity

Overview of CPF0603F2R0C1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0603F2R0C1

Part # Distributor Description Stock Price Buy
DISTI # 73M9798
Newark Surface Mount Thin Film Resistor, Cpf Series, 2 Ohm, 63 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CPF0603F2R0C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1978
  • 1 $0.0900
  • 10 $0.0520
  • 25 $0.0500
  • 50 $0.0470
  • 100 $0.0450
$0.0450 / $0.0900 Buy Now
DISTI # 12AC0181
Newark Res, 2R, 1%, 0.0625W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:2Ohm, Product Range:Cpf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0603F2R0C1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.0240
  • 2,000 $0.0210
  • 4,000 $0.0210
  • 6,000 $0.0200
  • 10,000 $0.0200
$0.0200 / $0.0240 Buy Now
DISTI # A102258CT-ND
DigiKey RES SMD 2 OHM 1% 1/16W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1062
In Stock
  • 1 $0.1000
  • 10 $0.0590
  • 50 $0.0468
  • 100 $0.0422
  • 500 $0.0329
  • 1,000 $0.0294
  • 2,000 $0.0261
  • 3,000 $0.0244
  • 5,000 $0.0222
  • 7,000 $0.0209
  • 10,000 $0.0196
  • 25,000 $0.0164
  • 50,000 $0.0156
$0.0156 / $0.1000 Buy Now
DISTI # 1879334-1
Avnet Americas SMD Chip Resistor, 2 Ohm, ? 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1879334-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel 0
  • 1,000 $0.0144
  • 2,000 $0.0143
  • 4,000 $0.0141
  • 6,000 $0.0140
  • 8,000 $0.0139
$0.0139 / $0.0144 Buy Now
DISTI # 279-CPF0603F2R0C1
Mouser Electronics Thin Film Resistors - SMD 2Ohm .063W 50PPM RoHS: Compliant 5597
  • 1 $0.1000
  • 10 $0.0470
  • 100 $0.0400
  • 500 $0.0330
  • 1,000 $0.0250
  • 2,000 $0.0220
  • 10,000 $0.0190
  • 25,000 $0.0160
  • 50,000 $0.0150
$0.0150 / $0.1000 Buy Now
DISTI # V72:2272_17636843
Arrow Electronics Res Thin Film 0603 2 Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1615 Container: Cut Strips Americas - 102
  • 1 $0.0940
  • 10 $0.0486
  • 25 $0.0468
  • 100 $0.0181
$0.0181 / $0.0940 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0603 - 2 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 8000 In Stock
  • 1,000 $0.0227
  • 8,000 $0.0192
  • 25,000 $0.0156
  • 50,000 $0.0145
  • 100,000 $0.0134
  • 150,000 $0.0130
  • 250,000 $0.0128
  • 500,000 $0.0126
$0.0126 / $0.0227 Buy Now
DISTI # 51627171
Verical Res Thin Film 0603 2 Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Date Code: 1418 Americas - 8000
  • 3,000 $0.0295
  • 8,000 $0.0250
  • 25,000 $0.0203
  • 50,000 $0.0189
  • 100,000 $0.0174
$0.0174 / $0.0295 Buy Now
DISTI # CPF0603F2R0C1
TME Resistor: thin film, SMD, 0603, 2Ω, 62.5mW, ±1%, -55÷155°C, 50ppm/°C Min Qty: 10 1310
  • 10 $0.0757
  • 100 $0.0322
  • 500 $0.0218
  • 1,000 $0.0199
$0.0199 / $0.0757 Buy Now
DISTI # 1879334-1
Avnet Abacus SMD Chip Resistor, 2 Ohm, � 1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1879334-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114405804119
Chip1Stop Res Thin Film 1.6 x 0.8 mm 2 Ohm 1% 0.063W(1/16W) 50ppm/ C Molded SMD Paper T/R RoHS: Compliant Container: Cut Tape 631
  • 50 $0.0449
  • 100 $0.0173
  • 200 $0.0129
  • 500 $0.0120
$0.0120 / $0.0449 Buy Now
Master Electronics Thin Film Resistor - SMD 0603 - 2 ohm (+/-) 1% - 1/16 W - 50V - TCR (+/-) 50ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 8000 In Stock
  • 1,000 $0.0227
  • 8,000 $0.0192
  • 25,000 $0.0156
  • 50,000 $0.0145
  • 100,000 $0.0134
  • 150,000 $0.0130
  • 250,000 $0.0128
  • 500,000 $0.0126
$0.0126 / $0.0227 Buy Now

Part Details for CPF0603F2R0C1

CPF0603F2R0C1 CAD Models

CPF0603F2R0C1 Part Data Attributes

CPF0603F2R0C1 TE Connectivity
Buy Now Datasheet
Compare Parts:
CPF0603F2R0C1 TE Connectivity Fixed Resistor, Thin Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Physical Dimension 1.55mm x .8mm x .45mm
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 2 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for CPF0603F2R0C1

This table gives cross-reference parts and alternative options found for CPF0603F2R0C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603F2R0C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AR03FTD0020N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, CPF0603F2R0C1 vs AR03FTD0020N
CRT0603-FZ-2R00ELF Bourns Inc Check for Price Fixed Resistor, Thin Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, CPF0603F2R0C1 vs CRT0603-FZ-2R00ELF
RN06F2R00CT5-50 Cal-Chip Electronics Check for Price Fixed Resistor, Thin Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT CPF0603F2R0C1 vs RN06F2R00CT5-50
RT0603F2R0050PPM Synton-Tech Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, CPF0603F2R0C1 vs RT0603F2R0050PPM
NTR06F2R00DTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP CPF0603F2R0C1 vs NTR06F2R00DTRF
AR03FBD0020 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, CPF0603F2R0C1 vs AR03FBD0020
RN06F2R00CT1-50 Cal-Chip Electronics Check for Price Fixed Resistor, Thin Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT CPF0603F2R0C1 vs RN06F2R00CT1-50

CPF0603F2R0C1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0603F2R0C1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0603F2R0C1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0603F2R0C1 would you like to use for your alert(s)?
  • Please alert me when CPF0603F2R0C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0603F2R0C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603F2R0C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0603F2R0C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603F2R0C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603F2R0C1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: