Part Details for CPF0603D909RC1 by TE Connectivity
Overview of CPF0603D909RC1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603D909RC1
CPF0603D909RC1 CAD Models
CPF0603D909RC1 Part Data Attributes
|
CPF0603D909RC1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603D909RC1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 909ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603D909RC1
This table gives cross-reference parts and alternative options found for CPF0603D909RC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603D909RC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1JTD9090D | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0603D909RC1 vs RN73G1JTD9090D |
AR03DBD9090N | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | CPF0603D909RC1 vs AR03DBD9090N |
AR03DTRC2Y9090N | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D909RC1 vs AR03DTRC2Y9090N |
SF06T9090DTLQ | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603D909RC1 vs SF06T9090DTLQ |
CAR0603909OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | CPF0603D909RC1 vs CAR0603909OHMS0.5%50PPM |
TC0350D9090ECE | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603D909RC1 vs TC0350D9090ECE |
WF06T9090DTL | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CPF0603D909RC1 vs WF06T9090DTL |
AR03DTD9090N | Fixed Resistor, Thin Film, 0.0625W, 909ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | CPF0603D909RC1 vs AR03DTD9090N |
CPF0603D909RC | Fixed Resistor, Thin Film, 0.063W, 909ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603D909RC1 vs CPF0603D909RC |
NTRC06D9090DTRF | Fixed Resistor, Thin Film, 0.063W, 909ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | CPF0603D909RC1 vs NTRC06D9090DTRF |