There are no models available for this part yet.
Overview of CPF0603D84R5E by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CPF0603D84R5E by TE Connectivity
Part Data Attributes for CPF0603D84R5E by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
84.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for CPF0603D84R5E
This table gives cross-reference parts and alternative options found for CPF0603D84R5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603D84R5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325D845JE4E | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603D84R5E vs TC0325D845JE4E |
AR03DPC3X84R5 | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D84R5E vs AR03DPC3X84R5 |
AR03DTRC3X84R5N | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D84R5E vs AR03DTRC3X84R5N |
AS73F1JB84R5D | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603D84R5E vs AS73F1JB84R5D |
TC0325D845JTCE | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603D84R5E vs TC0325D845JTCE |
RN73F1JTD84R5D | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0603D84R5E vs RN73F1JTD84R5D |
NTR06D84R5CTR1KF | Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | CPF0603D84R5E vs NTR06D84R5CTR1KF |
TC0325D845JT4E | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603D84R5E vs TC0325D845JT4E |
TFCR0603-16W-E-84R5DT | Fixed Resistor, Thin Film, 0.063W, 84.5ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0603D84R5E vs TFCR0603-16W-E-84R5DT |
AR03DPC3Y84R5 | Fixed Resistor, Thin Film, 0.0625W, 84.5ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D84R5E vs AR03DPC3Y84R5 |