Part Details for CPF0603D6R19E by TE Connectivity
Overview of CPF0603D6R19E by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603D6R19E
CPF0603D6R19E CAD Models
CPF0603D6R19E Part Data Attributes
|
CPF0603D6R19E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603D6R19E
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 6.19ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6.19 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603D6R19E
This table gives cross-reference parts and alternative options found for CPF0603D6R19E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603D6R19E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JB6R19D | Fixed Resistor, Thin Film, 0.0625W, 6.19ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CPF0603D6R19E vs RN73F1JB6R19D |
CPF0603D6R19E1 | Fixed Resistor, Thin Film, 0.063W, 6.19ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603D6R19E vs CPF0603D6R19E1 |
CAR06036.19OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 6.19ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | CPF0603D6R19E vs CAR06036.19OHMS0.5%25PPM |
AR03DTRC3Y6R19N | Fixed Resistor, Thin Film, 0.0625W, 6.19ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D6R19E vs AR03DTRC3Y6R19N |
WF06U6R19DTLQ | Fixed Resistor, Thin Film, 0.0625W, 6.19ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603D6R19E vs WF06U6R19DTLQ |
WF06U6R19DVLQ | Fixed Resistor, Thin Film, 0.0625W, 6.19ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603D6R19E vs WF06U6R19DVLQ |
WF06U6R19DALQ | Fixed Resistor, Thin Film, 0.0625W, 6.19ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603D6R19E vs WF06U6R19DALQ |
AR06036R19+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 6.19ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603D6R19E vs AR06036R19+-0.5%TCR25 |