Part Details for CPF0603D604RE1 by TE Connectivity
Overview of CPF0603D604RE1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603D604RE1
CPF0603D604RE1 CAD Models
CPF0603D604RE1 Part Data Attributes
|
CPF0603D604RE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603D604RE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603D604RE1
This table gives cross-reference parts and alternative options found for CPF0603D604RE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603D604RE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06U6040DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603D604RE1 vs WF06U6040DVLQ |
TC0325D6040ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603D604RE1 vs TC0325D6040ECE |
AR03DTC6040 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 604ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | CPF0603D604RE1 vs AR03DTC6040 |
RN06D6040CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603D604RE1 vs RN06D6040CT1-25 |
CPF0603D604RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | CPF0603D604RE1 vs CPF0603D604RE |
SF06U6040DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603D604RE1 vs SF06U6040DTLQ |
NTR06D6040CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603D604RE1 vs NTR06D6040CTR1KF |
RNCS0603DTE604R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603D604RE1 vs RNCS0603DTE604R |
AS73F1JB6040D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603D604RE1 vs AS73F1JB6040D |
TC0325D6040TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603D604RE1 vs TC0325D6040TCE |