-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4845
|
Newark | Cpf0603 604R 0.5% 25Ppm 5K Rl |Neohm Te Connectivity CPF0603D604RE RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 | Buy Now |
DISTI #
CPF0603D604RE-ND
|
DigiKey | RES SMD 604 OHM 0.5% 1/16W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0322 | Buy Now |
DISTI #
3-1614882-7
|
Avnet Americas | Res Thin Film 0603 604 Ohm 0.5% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 3-1614882-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Reel | 0 |
|
$0.0213 / $0.0234 | Buy Now |
DISTI #
279-CPF0603D604RE
|
Mouser Electronics | Thin Film Resistors - SMD CPF0603 604R 0.5% | 0 |
|
$0.0280 / $0.1200 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 604 ohm (+/-) 0.5% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0209 / $0.0305 | Buy Now |
DISTI #
3-1614882-7
|
Avnet Abacus | Res Thin Film 0603 604 Ohm 0.5% 1/16W �25ppm/�C Molded SMD SMD Paper T/R (Alt: 3-1614882-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 604 ohm (+/-) 0.5% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0209 / $0.0305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603D604RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603D604RE
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603D604RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603D604RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06U6040DVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603D604RE vs WF06U6040DVLQ |
TC0325D6040ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603D604RE vs TC0325D6040ECE |
AR03DTC6040 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 604ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | CPF0603D604RE vs AR03DTC6040 |
RN06D6040CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603D604RE vs RN06D6040CT1-25 |
CPF0603D604RE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | CPF0603D604RE vs CPF0603D604RE1 |
SF06U6040DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603D604RE vs SF06U6040DTLQ |
NTR06D6040CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603D604RE vs NTR06D6040CTR1KF |
RNCS0603DTE604R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CPF0603D604RE vs RNCS0603DTE604R |
AS73F1JB6040D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603D604RE vs AS73F1JB6040D |
TC0325D6040TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CPF0603D604RE vs TC0325D6040TCE |