Part Details for CPF0603D4K12C by TE Connectivity
Overview of CPF0603D4K12C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603D4K12C
CPF0603D4K12C CAD Models
CPF0603D4K12C Part Data Attributes
|
CPF0603D4K12C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603D4K12C
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603D4K12C
This table gives cross-reference parts and alternative options found for CPF0603D4K12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603D4K12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73G1JB4121D | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603D4K12C vs AS73G1JB4121D |
AR03DTD4121 | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | CPF0603D4K12C vs AR03DTD4121 |
WF06T4121DTL | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CPF0603D4K12C vs WF06T4121DTL |
TFCR0603-10W-C-4121DT | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF0603D4K12C vs TFCR0603-10W-C-4121DT |
AR03DPC2X4121N | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D4K12C vs AR03DPC2X4121N |
RN06D4121CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603D4K12C vs RN06D4121CT5-50 |
AS73G1JT4121D | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | CPF0603D4K12C vs AS73G1JT4121D |
AR03DPC2Y4121 | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D4K12C vs AR03DPC2Y4121 |
AR03DTRC2Y4121N | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603D4K12C vs AR03DTRC2Y4121N |
AR06034K12+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603D4K12C vs AR06034K12+-0.5%TCR50 |