Part Details for CPF0603D105RD1 by TE Connectivity
Overview of CPF0603D105RD1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF0603D105RD1
CPF0603D105RD1 CAD Models
CPF0603D105RD1 Part Data Attributes
|
CPF0603D105RD1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603D105RD1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603D105RD1
This table gives cross-reference parts and alternative options found for CPF0603D105RD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603D105RD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-11-1050-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | TT Electronics Resistors | CPF0603D105RD1 vs PCF-W0603LF-11-1050-D-P-LT |
CPF0603D105RD | Fixed Resistor, Thin Film, 0.063W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | CPF0603D105RD1 vs CPF0603D105RD |
AR03DBNY1050 | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CPF0603D105RD1 vs AR03DBNY1050 |
NTR06D1050NTRF | Fixed Resistor, Thin Film, 0.063W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CPF0603D105RD1 vs NTR06D1050NTRF |
CAR0603105OHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | CPF0603D105RD1 vs CAR0603105OHMS0.5%15PPM |
RNCS0603DTS105R | Fixed Resistor, Thin Film, 0.063W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CPF0603D105RD1 vs RNCS0603DTS105R |
PR03DTN1050 | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CPF0603D105RD1 vs PR03DTN1050 |
AR0603105R+-0.5%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 105ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603D105RD1 vs AR0603105R+-0.5%TCR15 |