-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 562000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC1166
|
Newark | Res, 562K, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:562Kohm, Product Range:Cpf Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity CPF0603B562KE1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1120 / $0.1370 | Buy Now |
DISTI #
CPF0603B562KE1-ND
|
DigiKey | RES 562 KOHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1409 | Buy Now |
DISTI #
6-1879417-5
|
Avnet Americas | CPF0603 562K 0.1% 25PPM 1K RL (Alt: 6-1879417-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days | 0 |
|
$0.1041 / $0.1175 | Buy Now |
DISTI #
279-CPF0603B562KE1
|
Mouser Electronics | Thin Film Resistors - SMD CPF0603 562K 0.1% 25PPM RoHS: Compliant | 0 |
|
$0.1240 / $0.4000 | Order Now |
|
Onlinecomponents.com | CPF0603 562K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0893 / $0.1427 | Buy Now |
DISTI #
6-1879417-5
|
Avnet Abacus | SMD Chip Resistor, 562 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 6-1879417-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CPF0603B562KE1
|
IBS Electronics | Resistor, 562K, 0.1%, 0.063W, 0603, THIN FILM, Resistor Case Style: 0603 [1608 Metric], Resistance: 562kohm, Product... Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.1079 / $0.1365 | Buy Now |
|
Master Electronics | CPF0603 562K 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0893 / $0.1427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0603B562KE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B562KE1
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 562000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CPF0603B562KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B562KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U5623AALQ | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B562KE1 vs WF06U5623AALQ |
SF06U5623ATLQ | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B562KE1 vs SF06U5623ATLQ |
TC0325B5623E5E | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B562KE1 vs TC0325B5623E5E |
RT0603A562325PPM | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | CPF0603B562KE1 vs RT0603A562325PPM |
TC0325B5623ECE | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B562KE1 vs TC0325B5623ECE |
WF06U5623BTLQ | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CPF0603B562KE1 vs WF06U5623BTLQ |
TC0325B5623T4E | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B562KE1 vs TC0325B5623T4E |
AR03BTRC3Y5623 | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B562KE1 vs AR03BTRC3Y5623 |
RT0603B562325PPM | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | CPF0603B562KE1 vs RT0603B562325PPM |
AR03BPC3Y5623 | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B562KE1 vs AR03BPC3Y5623 |