Part Details for CPF0603B249RE by TE Connectivity
Overview of CPF0603B249RE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF0603B249RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPF0603B249RE-ND
|
DigiKey | RES 249 OHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0978 | Buy Now |
DISTI #
6-1879218-6
|
Avnet Americas | CPF 0603 249R 0.1% 25PPM 5K RL - Tape and Reel (Alt: 6-1879218-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0679 / $0.0706 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0603 - 249 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0664 / $0.0879 | Buy Now |
|
Master Electronics | Thin Film Resistor - SMD 0603 - 249 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0664 / $0.0879 | Buy Now |
Part Details for CPF0603B249RE
CPF0603B249RE CAD Models
CPF0603B249RE Part Data Attributes
|
CPF0603B249RE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0603B249RE
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 249ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CPF0603B249RE
This table gives cross-reference parts and alternative options found for CPF0603B249RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B249RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD2490B | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CPF0603B249RE vs RN73F1JTD2490B |
AR03ATRC3Y2490 | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B249RE vs AR03ATRC3Y2490 |
AR03BPC3Y2490 | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CPF0603B249RE vs AR03BPC3Y2490 |
WF06U2490BTL | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CPF0603B249RE vs WF06U2490BTL |
TC0325A2490T4E | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B249RE vs TC0325A2490T4E |
AR0603249R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CPF0603B249RE vs AR0603249R+-0.1%TCR25 |
TC0325B2490T5E | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CPF0603B249RE vs TC0325B2490T5E |
RN06B2490CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 249ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | CPF0603B249RE vs RN06B2490CT1-25 |
UPTF0603-16W-E-2490AT-1K | Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CPF0603B249RE vs UPTF0603-16W-E-2490AT-1K |
NTRA06B2490CTRQYF | Fixed Resistor, Thin Film, 0.063W, 249ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CPF0603B249RE vs NTRA06B2490CTRQYF |