CPF0603B23K2E
TE Connectivity
Description: RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 23200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of CPF0603B23K2E by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CPF0603B23K2E by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # CPF0603B23K2E-ND
DigiKey RES 23.2 KOHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0980
$0.0980 Buy Now
Onlinecomponents.com Thin Film Resistor - SMD 0603 - 23.2 Kohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0879
  • 10,000 $0.0866
  • 25,000 $0.0831
  • 50,000 $0.0756
  • 100,000 $0.0714
  • 150,000 $0.0703
  • 250,000 $0.0664
$0.0664 / $0.0879 Buy Now

CAD Models for CPF0603B23K2E by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF0603B23K2E by TE Connectivity

CPF0603B23K2E
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Physical Dimension
1.55mm x .8mm x .45mm
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
23200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. CPF0603B23K2E
    TE Connectivity
    RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 23200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CPF0603B23K2E

This table gives cross-reference parts and alternative options found for CPF0603B23K2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603B23K2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73F1J2322B Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CPF0603B23K2E vs RN73F1J2322B
AR03BTC2322 Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 Liean-Gimn Enterprise Co Ltd CPF0603B23K2E vs AR03BTC2322
WF06U2322BVLQ Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603B23K2E vs WF06U2322BVLQ
AR03BTRC3Y2322 Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd CPF0603B23K2E vs AR03BTRC3Y2322
AR03BPC3Y2322 Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd CPF0603B23K2E vs AR03BPC3Y2322
NTR06B2322CTR1KF Fixed Resistor, Thin Film, 0.063W, 23200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp CPF0603B23K2E vs NTR06B2322CTR1KF
PFRR0603E2322BB RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 23200 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE Vishay Sfernice CPF0603B23K2E vs PFRR0603E2322BB
AR03BTC2322 Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 Viking Tech Corp CPF0603B23K2E vs AR03BTC2322
RN06B2322CT1-25 Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics CPF0603B23K2E vs RN06B2322CT1-25
AR03BBC2322 Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Liean-Gimn Enterprise Co Ltd CPF0603B23K2E vs AR03BBC2322

Related Parts for CPF0603B23K2E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0603B23K2E by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0603B23K2E by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0603B23K2E would you like to use for your alert(s)?
  • Please alert me when CPF0603B23K2E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0603B23K2E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603B23K2E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0603B23K2E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603B23K2E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603B23K2E by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: